CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG2R2B50NT

DigiKey Part Number
4713-GMC02CG2R2B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG2R2B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG2R2B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG2R2B50NT
Description
CAP0201 COG 2.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10520$5.26
100$0.08870$8.87
500$0.06142$30.71
1,000$0.05329$53.29
2,500$0.04464$111.60
5,000$0.03948$197.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03312$496.80
30,000$0.03002$900.60
45,000$0.02847$1,281.15
75,000$0.02676$2,007.00
105,000$0.02576$2,704.80
150,000$0.02479$3,718.50
180,000$0.02434$4,381.20
360,000$0.02280$8,208.00
375,000$0.02272$8,520.00
Manufacturers Standard Package