CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG270J50NT

DigiKey Part Number
4713-GMC02CG270J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG270J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG270J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG270J50NT
Description
CAP0201 COG 27PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16500$1.65
50$0.11040$5.52
100$0.09300$9.30
500$0.06486$32.43
1,000$0.05631$56.31
2,500$0.04712$117.80
5,000$0.04160$208.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03654$548.10
30,000$0.03320$996.00
45,000$0.03152$1,418.40
75,000$0.02967$2,225.25
105,000$0.02858$3,000.90
150,000$0.02754$4,131.00
180,000$0.02705$4,869.00
360,000$0.02538$9,136.80
375,000$0.02530$9,487.50
Manufacturers Standard Package