27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG270G25NT

DigiKey Part Number
4713-GMC02CG270G25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG270G25NTCT-ND - Cut Tape (CT)
4713-GMC02CG270G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG270G25NT
Description
CAP0201 COG 27PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
50$0.10860$5.43
100$0.09210$9.21
500$0.06380$31.90
1,000$0.05533$55.33
2,500$0.04640$116.00
5,000$0.04107$205.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03450$517.50
30,000$0.03130$939.00
45,000$0.02970$1,336.50
75,000$0.02793$2,094.75
105,000$0.02690$2,824.50
150,000$0.02590$3,885.00
Manufacturers Standard Package