
GMC02CG270G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG270G25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG270G25NTCT-ND - Cut Tape (CT) 4713-GMC02CG270G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG270G25NT |
Description | CAP0201 COG 27PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.09210 | $9.21 |
| 500 | $0.06380 | $31.90 |
| 1,000 | $0.05533 | $55.33 |
| 2,500 | $0.04640 | $116.00 |
| 5,000 | $0.04107 | $205.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03450 | $517.50 |
| 30,000 | $0.03130 | $939.00 |
| 45,000 | $0.02970 | $1,336.50 |
| 75,000 | $0.02793 | $2,094.75 |
| 105,000 | $0.02690 | $2,824.50 |
| 150,000 | $0.02590 | $3,885.00 |

