
GMC02CG201J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG201J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG201J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG201J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG201J25NT |
Description | CAP0201 COG 200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.13150 | $13.15 |
| 500 | $0.09306 | $46.53 |
| 1,000 | $0.08131 | $81.31 |
| 2,500 | $0.06900 | $172.50 |
| 5,000 | $0.06161 | $308.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05250 | $787.50 |
| 30,000 | $0.04806 | $1,441.80 |
| 45,000 | $0.04584 | $2,062.80 |
| 75,000 | $0.04338 | $3,253.50 |
| 105,000 | $0.04194 | $4,403.70 |
| 150,000 | $0.04055 | $6,082.50 |

