New at DigiKey
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG201J25NT

DigiKey Part Number
4713-GMC02CG201J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG201J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG201J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG201J25NT
Description
CAP0201 COG 200PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15460$7.73
100$0.13150$13.15
500$0.09306$46.53
1,000$0.08131$81.31
2,500$0.06900$172.50
5,000$0.06161$308.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05250$787.50
30,000$0.04806$1,441.80
45,000$0.04584$2,062.80
75,000$0.04338$3,253.50
105,000$0.04194$4,403.70
150,000$0.04055$6,082.50
Manufacturers Standard Package