
GMC02CG1R5C25NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG1R5C25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R5C25NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R5C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R5C25NT |
Description | CAP0201 COG 1.5PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.08060 | $4.03 |
100 | $0.06750 | $6.75 |
500 | $0.04642 | $23.21 |
1,000 | $0.03993 | $39.93 |
2,500 | $0.03319 | $82.97 |
5,000 | $0.02914 | $145.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02420 | $363.00 |
30,000 | $0.02178 | $653.40 |
45,000 | $0.02057 | $925.65 |
75,000 | $0.01924 | $1,443.00 |
105,000 | $0.01845 | $1,937.25 |
150,000 | $0.01770 | $2,655.00 |
180,000 | $0.01735 | $3,123.00 |
360,000 | $0.01615 | $5,814.00 |
375,000 | $0.01609 | $6,033.75 |