
GMC02CG1R5C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R5C25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R5C25NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R5C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R5C25NT |
Description | CAP0201 COG 1.5PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.06740 | $6.74 |
| 500 | $0.04636 | $23.18 |
| 1,000 | $0.03987 | $39.87 |
| 2,500 | $0.03315 | $82.88 |
| 5,000 | $0.02910 | $145.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02417 | $362.55 |
| 30,000 | $0.02175 | $652.50 |
| 45,000 | $0.02054 | $924.30 |
| 75,000 | $0.01921 | $1,440.75 |
| 105,000 | $0.01843 | $1,935.15 |
| 150,000 | $0.01768 | $2,652.00 |

