
GMC02CG1R5B50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG1R5B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R5B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R5B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R5B50NT |
Description | CAP0201 COG 1.5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09060 | $4.53 |
100 | $0.07660 | $7.66 |
500 | $0.05350 | $26.75 |
1,000 | $0.04618 | $46.18 |
2,500 | $0.03852 | $96.30 |
5,000 | $0.03390 | $169.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02981 | $447.15 |
30,000 | $0.02695 | $808.50 |
45,000 | $0.02552 | $1,148.40 |
75,000 | $0.02395 | $1,796.25 |
105,000 | $0.02302 | $2,417.10 |
150,000 | $0.02214 | $3,321.00 |
180,000 | $0.02172 | $3,909.60 |
360,000 | $0.02031 | $7,311.60 |
375,000 | $0.02023 | $7,586.25 |