
GMC02CG1R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R0C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R0C50NT |
Description | CAP0201 COG 1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09900 | $0.99 |
| 50 | $0.06580 | $3.29 |
| 100 | $0.05510 | $5.51 |
| 500 | $0.03732 | $18.66 |
| 1,000 | $0.03198 | $31.98 |
| 2,500 | $0.02644 | $66.10 |
| 5,000 | $0.02312 | $115.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01904 | $285.60 |
| 30,000 | $0.01705 | $511.50 |
| 45,000 | $0.01605 | $722.25 |
| 75,000 | $0.01495 | $1,121.25 |
| 105,000 | $0.01431 | $1,502.55 |
| 150,000 | $0.01369 | $2,053.50 |

