1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG1R0C25NT

DigiKey Part Number
4713-GMC02CG1R0C25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG1R0C25NTCT-ND - Cut Tape (CT)
4713-GMC02CG1R0C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG1R0C25NT
Description
CAP0201 COG 1PF .25PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.08060$4.03
100$0.06740$6.74
500$0.04636$23.18
1,000$0.03987$39.87
2,500$0.03315$82.88
5,000$0.02910$145.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02417$362.55
30,000$0.02175$652.50
45,000$0.02054$924.30
75,000$0.01921$1,440.75
105,000$0.01843$1,935.15
150,000$0.01768$2,652.00
Manufacturers Standard Package