CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG180J50NT

DigiKey Part Number
4713-GMC02CG180J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG180J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG180J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG180J50NT
Description
CAP0201 COG 18PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01981$297.15
30,000$0.01775$532.50
45,000$0.01673$752.85
75,000$0.01559$1,169.25
105,000$0.01493$1,567.65
150,000$0.01429$2,143.50
180,000$0.01399$2,518.20
360,000$0.01297$4,669.20
375,000$0.01291$4,841.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
50$0.06260$3.13
100$0.05270$5.27
500$0.03638$18.19
1,000$0.03120$31.20
2,500$0.02585$64.62
5,000$0.02257$112.85
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
50$0.06260$3.13
100$0.05350$5.35
500$0.03638$18.19
1,000$0.03136$31.36
2,500$0.02592$64.80
5,000$0.02265$113.25
* All Digi-Reel orders will add a $55.00 reeling fee.