
GMC02CG180J50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG180J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG180J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG180J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG180J50NT |
Description | CAP0201 COG 18PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01976 | $296.40 |
30,000 | $0.01771 | $531.30 |
45,000 | $0.01668 | $750.60 |
75,000 | $0.01555 | $1,166.25 |
105,000 | $0.01489 | $1,563.45 |
150,000 | $0.01425 | $2,137.50 |
180,000 | $0.01395 | $2,511.00 |
360,000 | $0.01294 | $4,658.40 |
375,000 | $0.01288 | $4,830.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
50 | $0.06240 | $3.12 |
100 | $0.05260 | $5.26 |
500 | $0.03630 | $18.15 |
1,000 | $0.03112 | $31.12 |
2,500 | $0.02578 | $64.45 |
5,000 | $0.02251 | $112.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
50 | $0.06240 | $3.12 |
100 | $0.05340 | $5.34 |
500 | $0.03630 | $18.15 |
1,000 | $0.03128 | $31.28 |
2,500 | $0.02585 | $64.62 |
5,000 | $0.02260 | $113.00 |