
GMC02CG151F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG151F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG151F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG151F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG151F50NT |
Description | CAP0201 COG 150PF 1% 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10836 | $54.18 |
| 1,000 | $0.09496 | $94.96 |
| 2,500 | $0.08096 | $202.40 |
| 5,000 | $0.07255 | $362.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06218 | $932.70 |
| 30,000 | $0.05711 | $1,713.30 |
| 45,000 | $0.05458 | $2,456.10 |
| 75,000 | $0.05178 | $3,883.50 |
| 105,000 | $0.05014 | $5,264.70 |
| 150,000 | $0.04856 | $7,284.00 |
| 180,000 | $0.04781 | $8,605.80 |
| 360,000 | $0.04530 | $16,308.00 |
| 375,000 | $0.04517 | $16,938.75 |

