
GMC02CG150G50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG150G50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG150G50NTCT-ND - Cut Tape (CT) 4713-GMC02CG150G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG150G50NT |
Description | CAP0201 COG 15PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10340 | $5.17 |
100 | $0.08790 | $8.79 |
500 | $0.06126 | $30.63 |
1,000 | $0.05304 | $53.04 |
2,500 | $0.04437 | $110.92 |
5,000 | $0.03913 | $195.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03446 | $516.90 |
30,000 | $0.03126 | $937.80 |
45,000 | $0.02967 | $1,335.15 |
75,000 | $0.02790 | $2,092.50 |
105,000 | $0.02686 | $2,820.30 |
150,000 | $0.02587 | $3,880.50 |
180,000 | $0.02540 | $4,572.00 |
360,000 | $0.02381 | $8,571.60 |
375,000 | $0.02373 | $8,898.75 |