CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG150F50NT

DigiKey Part Number
4713-GMC02CG150F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG150F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG150F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG150F50NT
Description
CAP0201 COG 15PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
50$0.13800$6.90
100$0.11660$11.66
500$0.08228$41.14
1,000$0.07160$71.60
2,500$0.06027$150.67
5,000$0.05345$267.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04727$709.05
30,000$0.04317$1,295.10
45,000$0.04112$1,850.40
75,000$0.03886$2,914.50
105,000$0.03753$3,940.65
150,000$0.03626$5,439.00
180,000$0.03565$6,417.00
360,000$0.03362$12,103.20
375,000$0.03351$12,566.25
Manufacturers Standard Package