CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG120G25NT

DigiKey Part Number
4713-GMC02CG120G25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG120G25NTCT-ND - Cut Tape (CT)
4713-GMC02CG120G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG120G25NT
Description
CAP0201 COG 12PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.13300$6.65
100$0.11250$11.25
500$0.07948$39.74
1,000$0.06905$69.05
2,500$0.05813$145.32
5,000$0.05150$257.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04552$682.80
30,000$0.04155$1,246.50
45,000$0.03956$1,780.20
75,000$0.03735$2,801.25
105,000$0.03607$3,787.35
150,000$0.03483$5,224.50
180,000$0.03424$6,163.20
360,000$0.03227$11,617.20
375,000$0.03217$12,063.75
Manufacturers Standard Package