CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG102J25NT

DigiKey Part Number
4713-GMC02CG102J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG102J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG102J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG102J25NT
Description
CAP0201 COG 1000PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07380$1,107.00
30,000$0.06802$2,040.60
45,000$0.06513$2,930.85
75,000$0.06193$4,644.75
105,000$0.06006$6,306.30
150,000$0.05827$8,740.50
180,000$0.05741$10,333.80
360,000$0.05454$19,634.40
375,000$0.05439$20,396.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30500$3.05
50$0.20420$10.21
100$0.17450$17.45
500$0.12496$62.48
1,000$0.10940$109.40
2,500$0.09296$232.40
5,000$0.08301$415.05
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20420$10.21
100$0.17450$17.45
500$0.12446$62.23
1,000$0.10899$108.99
2,500$0.09266$231.65
5,000$0.08278$413.90
* All Digi-Reel orders will add a $55.00 reeling fee.