
GMC02CG100J50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG100J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG100J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG100J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG100J50NT |
Description | CAP0201 COG 10PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02973 | $445.95 |
30,000 | $0.02688 | $806.40 |
45,000 | $0.02546 | $1,145.70 |
75,000 | $0.02389 | $1,791.75 |
105,000 | $0.02297 | $2,411.85 |
150,000 | $0.02208 | $3,312.00 |
180,000 | $0.02166 | $3,898.80 |
360,000 | $0.02025 | $7,290.00 |
375,000 | $0.02018 | $7,567.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09040 | $4.52 |
100 | $0.07720 | $7.72 |
500 | $0.05354 | $26.77 |
1,000 | $0.04623 | $46.23 |
2,500 | $0.03856 | $96.40 |
5,000 | $0.03391 | $169.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09040 | $4.52 |
100 | $0.07640 | $7.64 |
500 | $0.05338 | $26.69 |
1,000 | $0.04606 | $46.06 |
2,500 | $0.03843 | $96.08 |
5,000 | $0.03381 | $169.05 |