10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG100G25NT

DigiKey Part Number
4713-GMC02CG100G25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG100G25NTCT-ND - Cut Tape (CT)
4713-GMC02CG100G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG100G25NT
Description
CAP0201 COG 10PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
50$0.11020$5.51
100$0.09290$9.29
500$0.06494$32.47
1,000$0.05632$56.32
2,500$0.04726$118.15
5,000$0.04183$209.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03517$527.55
30,000$0.03192$957.60
45,000$0.03030$1,363.50
75,000$0.02850$2,137.50
105,000$0.02745$2,882.25
150,000$0.02644$3,966.00
Manufacturers Standard Package