
GMC01X5R104K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R104K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R104K6R3NTCT-ND - Cut Tape (CT) 4713-GMC01X5R104K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R104K6R3NT |
Description | CAP01005 X5R .1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19160 | $19.16 |
| 500 | $0.13796 | $68.98 |
| 1,000 | $0.12160 | $121.60 |
| 2,500 | $0.10438 | $260.95 |
| 5,000 | $0.09405 | $470.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.07861 | $1,572.20 |
| 40,000 | $0.07288 | $2,915.20 |
| 60,000 | $0.07001 | $4,200.60 |
| 100,000 | $0.06683 | $6,683.00 |
| 140,000 | $0.06498 | $9,097.20 |
| 200,000 | $0.06319 | $12,638.00 |

