12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG120J25NT

DigiKey Part Number
4713-GMC01CG120J25NTTR-ND - Tape & Reel (TR)
4713-GMC01CG120J25NTCT-ND - Cut Tape (CT)
4713-GMC01CG120J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG120J25NT
Description
CAP01005 COG 12PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17600$8.80
100$0.14960$14.96
500$0.10672$53.36
1,000$0.09348$93.48
2,500$0.07965$199.12
5,000$0.07135$356.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05892$1,178.40
40,000$0.05432$2,172.80
60,000$0.05201$3,120.60
100,000$0.04946$4,946.00
140,000$0.04797$6,715.80
200,000$0.04653$9,306.00
Manufacturers Standard Package