
GMC01CG120J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG120J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG120J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG120J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG120J25NT |
Description | CAP01005 COG 12PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.14960 | $14.96 |
| 500 | $0.10672 | $53.36 |
| 1,000 | $0.09348 | $93.48 |
| 2,500 | $0.07965 | $199.12 |
| 5,000 | $0.07135 | $356.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05892 | $1,178.40 |
| 40,000 | $0.05432 | $2,172.80 |
| 60,000 | $0.05201 | $3,120.60 |
| 100,000 | $0.04946 | $4,946.00 |
| 140,000 | $0.04797 | $6,715.80 |
| 200,000 | $0.04653 | $9,306.00 |

