CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG100J16NT

DigiKey Part Number
4713-GMC01CG100J16NTTR-ND - Tape & Reel (TR)
4713-GMC01CG100J16NTCT-ND - Cut Tape (CT)
4713-GMC01CG100J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG100J16NT
Description
CAP01005 COG 10PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
50$0.19420$9.71
100$0.16630$16.63
500$0.11838$59.19
1,000$0.10356$103.56
2,500$0.08788$219.70
5,000$0.07842$392.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06721$1,344.20
40,000$0.06212$2,484.80
60,000$0.05957$3,574.20
100,000$0.05674$5,674.00
140,000$0.05510$7,714.00
200,000$0.05351$10,702.00
240,000$0.05276$12,662.40
480,000$0.05023$24,110.40
500,000$0.05009$25,045.00
Manufacturers Standard Package