
GMC01CG100J16NT | |
---|---|
DigiKey Part Number | 4713-GMC01CG100J16NTTR-ND - Tape & Reel (TR) 4713-GMC01CG100J16NTCT-ND - Cut Tape (CT) 4713-GMC01CG100J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG100J16NT |
Description | CAP01005 COG 10PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
50 | $0.19420 | $9.71 |
100 | $0.16630 | $16.63 |
500 | $0.11838 | $59.19 |
1,000 | $0.10356 | $103.56 |
2,500 | $0.08788 | $219.70 |
5,000 | $0.07842 | $392.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06721 | $1,344.20 |
40,000 | $0.06212 | $2,484.80 |
60,000 | $0.05957 | $3,574.20 |
100,000 | $0.05674 | $5,674.00 |
140,000 | $0.05510 | $7,714.00 |
200,000 | $0.05351 | $10,702.00 |
240,000 | $0.05276 | $12,662.40 |
480,000 | $0.05023 | $24,110.40 |
500,000 | $0.05009 | $25,045.00 |