
FBU565015T-171Y-S | |
---|---|
DigiKey Part Number | 4713-FBU565015T-171Y-STR-ND - Tape & Reel (TR) 4713-FBU565015T-171Y-SCT-ND - Cut Tape (CT) 4713-FBU565015T-171Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU565015T-171Y-S |
Description | FERRITE BEAD 170 OHM 2220 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 170 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.073" (1.85mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $10.37200 | $103.72 |
25 | $8.87080 | $221.77 |
50 | $7.83860 | $391.93 |
100 | $6.87950 | $687.95 |
250 | $6.29748 | $1,574.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.14500 | $10,290.00 |