
FBU201209T-121Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-121Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU201209T-121Y-S-HCT-ND - Cut Tape (CT) 4713-FBU201209T-121Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU201209T-121Y-S-H | Cal-Chip Electronics, Inc. | 1,314 | 4713-FBU201209T-121Y-S-HCT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.63160 | $15.79 |
| 50 | $0.56560 | $28.28 |
| 100 | $0.50730 | $50.73 |
| 250 | $0.43572 | $108.93 |
| 500 | $0.38690 | $193.45 |
| 1,000 | $0.34169 | $341.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26064 | $1,042.56 |
| 8,000 | $0.22428 | $1,794.24 |
| 12,000 | $0.21581 | $2,589.72 |









