
FBU160808T-330Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU160808T-330Y-STR-ND - Tape & Reel (TR) 4713-FBU160808T-330Y-SCT-ND - Cut Tape (CT) 4713-FBU160808T-330Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-330Y-S |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.82560 | $20.64 |
| 50 | $0.74160 | $37.08 |
| 100 | $0.66270 | $66.27 |
| 250 | $0.56860 | $142.15 |
| 500 | $0.50382 | $251.91 |
| 1,000 | $0.44371 | $443.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33595 | $1,343.80 |
| 8,000 | $0.29597 | $2,367.76 |


