
FBU160808T-330Y-S | |
---|---|
DigiKey Part Number | 4713-FBU160808T-330Y-STR-ND - Tape & Reel (TR) 4713-FBU160808T-330Y-SCT-ND - Cut Tape (CT) 4713-FBU160808T-330Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-330Y-S |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.90600 | $9.06 |
25 | $0.78680 | $19.67 |
50 | $0.70640 | $35.32 |
100 | $0.63220 | $63.22 |
250 | $0.54232 | $135.58 |
500 | $0.48042 | $240.21 |
1,000 | $0.42312 | $423.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32037 | $1,281.48 |
8,000 | $0.29635 | $2,370.80 |