FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH451616T-800Y-S

DigiKey Part Number
4713-FBH451616T-800Y-STR-ND - Tape & Reel (TR)
4713-FBH451616T-800Y-SCT-ND - Cut Tape (CT)
4713-FBH451616T-800Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH451616T-800Y-S
Description
FERRITE BEAD 80 OHM 1806 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.70000$17.00
25$1.47160$36.79
50$1.31540$65.77
100$1.17340$117.34
250$1.00076$250.19
500$0.88136$440.68
1,000$0.77060$770.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.66756$1,335.12
4,000$0.61583$2,463.32
Manufacturers Standard Package