
FBH451616T-800Y-S | |
---|---|
DigiKey Part Number | 4713-FBH451616T-800Y-STR-ND - Tape & Reel (TR) 4713-FBH451616T-800Y-SCT-ND - Cut Tape (CT) 4713-FBH451616T-800Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH451616T-800Y-S |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.70000 | $17.00 |
25 | $1.47160 | $36.79 |
50 | $1.31540 | $65.77 |
100 | $1.17340 | $117.34 |
250 | $1.00076 | $250.19 |
500 | $0.88136 | $440.68 |
1,000 | $0.77060 | $770.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66756 | $1,335.12 |
4,000 | $0.61583 | $2,463.32 |