600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-601Y-S-H

DigiKey Part Number
4713-FBH321611T-601Y-S-HTR-ND - Tape & Reel (TR)
4713-FBH321611T-601Y-S-HCT-ND - Cut Tape (CT)
4713-FBH321611T-601Y-S-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH321611T-601Y-S-H
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.32400$13.24
25$1.15120$28.78
50$1.03100$51.55
100$0.92000$92.00
250$0.78696$196.74
500$0.69504$347.52
1,000$0.60995$609.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48710$1,461.30
6,000$0.43574$2,614.44
Manufacturers Standard Package