
FBH321611T-181Y-S | |
---|---|
DigiKey Part Number | 4713-FBH321611T-181Y-STR-ND - Tape & Reel (TR) 4713-FBH321611T-181Y-SCT-ND - Cut Tape (CT) 4713-FBH321611T-181Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-181Y-S |
Description | FERRITE BEAD 180 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.79800 | $17.98 |
25 | $1.55360 | $38.84 |
50 | $1.39100 | $69.55 |
100 | $1.23900 | $123.90 |
250 | $1.05592 | $263.98 |
500 | $0.92948 | $464.74 |
1,000 | $0.81215 | $812.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65688 | $1,970.64 |