FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-181Y-S

DigiKey Part Number
4713-FBH321611T-181Y-STR-ND - Tape & Reel (TR)
4713-FBH321611T-181Y-SCT-ND - Cut Tape (CT)
4713-FBH321611T-181Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH321611T-181Y-S
Description
FERRITE BEAD 180 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.79800$17.98
25$1.55360$38.84
50$1.39100$69.55
100$1.23900$123.90
250$1.05592$263.98
500$0.92948$464.74
1,000$0.81215$812.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65688$1,970.64
Manufacturers Standard Package