
FBH160808T-601Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-601Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH160808T-601Y-S-HCT-ND - Cut Tape (CT) 4713-FBH160808T-601Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-601Y-S-H |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.21460 | $21.46 |
| 250 | $0.18580 | $46.45 |
| 500 | $0.16590 | $82.95 |
| 1,000 | $0.14749 | $147.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11477 | $459.08 |
| 8,000 | $0.10014 | $801.12 |
| 12,000 | $0.09205 | $1,104.60 |
| 20,000 | $0.08232 | $1,646.40 |
| 28,000 | $0.07893 | $2,210.04 |

