
FBH100505T-100Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-100Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-100Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-100Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-100Y-S |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.22280 | $22.28 |
| 250 | $0.19240 | $48.10 |
| 500 | $0.17166 | $85.83 |
| 1,000 | $0.15267 | $152.67 |
| 5,000 | $0.11369 | $568.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09885 | $988.50 |
| 20,000 | $0.08502 | $1,700.40 |
| 30,000 | $0.08222 | $2,466.60 |

