10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH100505T-100Y-S

DigiKey Part Number
4713-FBH100505T-100Y-STR-ND - Tape & Reel (TR)
4713-FBH100505T-100Y-SCT-ND - Cut Tape (CT)
4713-FBH100505T-100Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH100505T-100Y-S
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.27640$6.91
50$0.24820$12.41
100$0.22280$22.28
250$0.19240$48.10
500$0.17166$85.83
1,000$0.15267$152.67
5,000$0.11369$568.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09885$988.50
20,000$0.08502$1,700.40
30,000$0.08222$2,466.60
Manufacturers Standard Package