
FB451616T-800Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB451616T-800Y-S-1TR-ND - Tape & Reel (TR) 4713-FB451616T-800Y-S-1CT-ND - Cut Tape (CT) 4713-FB451616T-800Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB451616T-800Y-S-1 |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 600mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.07100 | $30.71 |
25 | $2.65360 | $66.34 |
50 | $2.36640 | $118.32 |
100 | $2.10040 | $210.04 |
250 | $1.77948 | $444.87 |
500 | $1.55680 | $778.40 |
1,000 | $1.50754 | $1,507.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.23165 | $2,463.30 |