70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB321616T-700Y-S

DigiKey Part Number
4713-FB321616T-700Y-STR-ND - Tape & Reel (TR)
4713-FB321616T-700Y-SCT-ND - Cut Tape (CT)
4713-FB321616T-700Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB321616T-700Y-S
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
200mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
70 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.60000$6.00
25$0.51960$12.99
50$0.46860$23.43
100$0.41930$41.93
250$0.36108$90.27
500$0.32080$160.40
1,000$0.28381$283.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.24948$498.96
4,000$0.21760$870.40
6,000$0.19998$1,199.88
10,000$0.17876$1,787.60
14,000$0.17265$2,417.10
Manufacturers Standard Package