FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB321611T-700Y-S-1

DigiKey Part Number
4713-FB321611T-700Y-S-1TR-ND - Tape & Reel (TR)
4713-FB321611T-700Y-S-1CT-ND - Cut Tape (CT)
4713-FB321611T-700Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB321611T-700Y-S-1
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56700$5.67
25$0.49600$12.40
50$0.44500$22.25
100$0.39910$39.91
250$0.34320$85.80
500$0.30528$152.64
1,000$0.26998$269.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21929$657.87
6,000$0.19021$1,141.26
9,000$0.17411$1,566.99
15,000$0.17243$2,586.45
Manufacturers Standard Package