
FB321611T-601Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB321611T-601Y-S-1TR-ND - Tape & Reel (TR) 4713-FB321611T-601Y-S-1CT-ND - Cut Tape (CT) 4713-FB321611T-601Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-601Y-S-1 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.26400 | $12.64 |
25 | $1.09360 | $27.34 |
50 | $0.98040 | $49.02 |
100 | $0.87530 | $87.53 |
250 | $0.74852 | $187.13 |
500 | $0.66114 | $330.57 |
1,000 | $0.58019 | $580.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46329 | $1,389.87 |
6,000 | $0.43518 | $2,611.08 |