
FB321611T-520Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321611T-520Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-520Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-520Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-520Y-S |
Description | FERRITE BEAD 52 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 52 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.68500 | $16.85 |
| 25 | $1.46000 | $36.50 |
| 50 | $1.30560 | $65.28 |
| 100 | $1.16330 | $116.33 |
| 250 | $0.99316 | $248.29 |
| 500 | $0.87526 | $437.63 |
| 1,000 | $0.76583 | $765.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60776 | $1,823.28 |
| 6,000 | $0.57551 | $3,453.06 |

