
FB201209T-401Y-S | |
---|---|
DigiKey Part Number | 4713-FB201209T-401Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-401Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-401Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-401Y-S |
Description | FERRITE BEAD 400 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.93000 | $9.30 |
25 | $0.80680 | $20.17 |
50 | $0.72280 | $36.14 |
100 | $0.64700 | $64.70 |
250 | $0.55484 | $138.71 |
500 | $0.49162 | $245.81 |
1,000 | $0.43276 | $432.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32747 | $1,309.88 |
8,000 | $0.30458 | $2,436.64 |