
FB201209T-800Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB201209T-800Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-800Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-800Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-800Y-S-1 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.61600 | $6.16 |
25 | $0.53520 | $13.38 |
50 | $0.47960 | $23.98 |
100 | $0.42940 | $42.94 |
250 | $0.36948 | $92.37 |
500 | $0.32828 | $164.14 |
1,000 | $0.29018 | $290.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22203 | $888.12 |
8,000 | $0.19146 | $1,531.68 |
12,000 | $0.18803 | $2,256.36 |