
FB201209T-252Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-252Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-252Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-252Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-252Y-S |
Description | FERRITE BEAD 2.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2.5 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.74640 | $18.66 |
| 50 | $0.67080 | $33.54 |
| 100 | $0.60020 | $60.02 |
| 250 | $0.51500 | $128.75 |
| 500 | $0.45662 | $228.31 |
| 1,000 | $0.40252 | $402.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30570 | $1,222.80 |
| 8,000 | $0.26309 | $2,104.72 |


