
FB201209T-151Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-151Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-151Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-151Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-151Y-S |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.45720 | $11.43 |
| 50 | $0.40940 | $20.47 |
| 100 | $0.36750 | $36.75 |
| 250 | $0.31668 | $79.17 |
| 500 | $0.28184 | $140.92 |
| 1,000 | $0.24960 | $249.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19199 | $767.96 |
| 8,000 | $0.16616 | $1,329.28 |
| 12,000 | $0.15187 | $1,822.44 |
| 20,000 | $0.14799 | $2,959.80 |

