600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-601Y-S

DigiKey Part Number
4713-FB160808T-601Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-601Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-601Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-601Y-S
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
25$0.35520$8.88
50$0.32060$16.03
100$0.28780$28.78
250$0.24828$62.07
500$0.22132$110.66
1,000$0.19633$196.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15183$607.32
8,000$0.13191$1,055.28
12,000$0.12090$1,450.80
20,000$0.11099$2,219.80
Manufacturers Standard Package