
FB160808T-401Y-S | |
---|---|
DigiKey Part Number | 4713-FB160808T-401Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-401Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-401Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-401Y-S |
Description | FERRITE BEAD 400 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
25 | $0.32920 | $8.23 |
50 | $0.29640 | $14.82 |
100 | $0.26590 | $26.59 |
250 | $0.22916 | $57.29 |
500 | $0.20432 | $102.16 |
1,000 | $0.18135 | $181.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14038 | $561.52 |
8,000 | $0.12202 | $976.16 |
12,000 | $0.11187 | $1,342.44 |
20,000 | $0.10702 | $2,140.40 |