
FB160808T-300Y-S-2 | |
---|---|
DigiKey Part Number | 4713-FB160808T-300Y-S-2TR-ND - Tape & Reel (TR) 4713-FB160808T-300Y-S-2CT-ND - Cut Tape (CT) 4713-FB160808T-300Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-300Y-S-2 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41200 | $4.12 |
25 | $0.35560 | $8.89 |
50 | $0.31940 | $15.97 |
100 | $0.28730 | $28.73 |
250 | $0.24796 | $61.99 |
500 | $0.22078 | $110.39 |
1,000 | $0.19584 | $195.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15133 | $605.32 |
8,000 | $0.13138 | $1,051.04 |
12,000 | $0.12035 | $1,444.20 |
20,000 | $0.11731 | $2,346.20 |