
FB160808T-252Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-252Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-252Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-252Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-252Y-S |
Description | FERRITE BEAD 2.5 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 2.5 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB160808T-252Y-S | Cal-Chip Electronics, Inc. | 3,400 | 4713-FB160808T-252Y-SCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.15370 | $15.37 |
| 250 | $0.13320 | $33.30 |
| 500 | $0.11922 | $59.61 |
| 1,000 | $0.10622 | $106.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08316 | $332.64 |
| 8,000 | $0.07287 | $582.96 |
| 12,000 | $0.06720 | $806.40 |
| 20,000 | $0.06037 | $1,207.40 |
| 28,000 | $0.05606 | $1,569.68 |
| 40,000 | $0.05344 | $2,137.60 |




